
EEE-FNH820XUL | |
|---|---|
DigiKey Part Number | 10-EEE-FNH820XULTR-ND - Tape & Reel (TR) 10-EEE-FNH820XULCT-ND - Cut Tape (CT) 10-EEE-FNH820XULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNH820XUL |
Description | CAP ALUM 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNH820XUL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.99600 | $39.96 |
| 50 | $3.00080 | $150.04 |
| 100 | $2.68510 | $268.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.95489 | $1,759.40 |
| 1,800 | $1.81042 | $3,258.76 |
| 2,700 | $1.73748 | $4,691.20 |
| 4,500 | $1.65618 | $7,452.81 |
| 6,300 | $1.60839 | $10,132.86 |
| 9,000 | $1.56222 | $14,059.98 |

