
EEE-FNA331XUP | |
|---|---|
DigiKey Part Number | 10-EEE-FNA331XUPTR-ND - Tape & Reel (TR) 10-EEE-FNA331XUPCT-ND - Cut Tape (CT) 10-EEE-FNA331XUPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNA331XUP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNA331XUP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.82709 | $1,644.38 |
| 1,800 | $1.67303 | $3,011.45 |
| 2,700 | $1.57067 | $4,240.81 |
| 4,500 | $1.46800 | $6,606.00 |
| 6,300 | $1.43319 | $9,029.10 |
| 9,000 | $1.42837 | $12,855.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.84800 | $38.48 |
| 50 | $2.88580 | $144.29 |
| 100 | $2.57990 | $257.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 50 | $2.78060 | $139.03 |
| 100 | $2.48540 | $248.54 |

