
EEE-FN2A470UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A470ULTR-ND - Tape & Reel (TR) 10-EEE-FN2A470ULCT-ND - Cut Tape (CT) 10-EEE-FN2A470ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A470UL |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A470UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A470SL | Panasonic Industry | 948 | 10-EEE-FK2A470SLCT-ND | $10.85000 | Parametric Equivalent |
| EEE-FN2A470UP | Panasonic Industry | 4,376 | 10-EEE-FN2A470UPCT-ND | $9.62000 | Parametric Equivalent |
| UUX2A470MNL1GS | Nichicon | 44,015 | 493-9631-1-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.38800 | $63.88 |
| 50 | $4.88020 | $244.01 |
| 100 | $4.40180 | $440.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.51354 | $1,756.77 |
| 1,000 | $3.25892 | $3,258.92 |
| 1,500 | $3.13042 | $4,695.63 |
| 2,500 | $2.98720 | $7,468.00 |
| 3,500 | $2.90297 | $10,160.39 |
| 5,000 | $2.82164 | $14,108.20 |

