
EEE-FN2A330L | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A330LTR-ND - Tape & Reel (TR) 10-EEE-FN2A330LCT-ND - Cut Tape (CT) 10-EEE-FN2A330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A330L |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.72200 | $57.22 |
| 50 | $4.35420 | $217.71 |
| 100 | $3.92080 | $392.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.11446 | $1,557.23 |
| 1,000 | $2.88312 | $2,883.12 |
| 1,500 | $2.76631 | $4,149.47 |
| 2,500 | $2.63604 | $6,590.10 |
| 3,500 | $2.55949 | $8,958.22 |
| 5,000 | $2.48554 | $12,427.70 |

