
EEE-FN1V820UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V820UPTR-ND - Tape & Reel (TR) 10-EEE-FN1V820UPCT-ND - Cut Tape (CT) 10-EEE-FN1V820UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V820UP |
Description | CAP ALUM 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V820UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.02600 | $30.26 |
| 50 | $2.24780 | $112.39 |
| 100 | $2.00030 | $200.03 |
| 500 | $1.57508 | $787.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41434 | $1,414.34 |
| 2,000 | $1.30463 | $2,609.26 |
| 3,000 | $1.24928 | $3,747.84 |
| 5,000 | $1.18753 | $5,937.65 |
| 7,000 | $1.15123 | $8,058.61 |
| 10,000 | $1.11616 | $11,161.60 |

