82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V820UL

DigiKey Part Number
10-EEE-FN1V820ULTR-ND - Tape & Reel (TR)
10-EEE-FN1V820ULCT-ND - Cut Tape (CT)
10-EEE-FN1V820ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V820UL
Description
CAP ALUM 82UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V820UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.14100$31.41
50$2.33660$116.83
100$2.08170$208.17
500$1.64150$820.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.47502$1,475.02
2,000$1.36157$2,723.14
3,000$1.30431$3,912.93
5,000$1.24048$6,202.40
7,000$1.20295$8,420.65
10,000$1.16668$11,666.80
Manufacturers Standard Package