EEE-FN1V221P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 84
Unit Price: $1.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 555
Unit Price: $1.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 604
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 133
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 230
Unit Price: $1.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 970
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 802
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 480
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,622
Unit Price: $1.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 641
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,200
Unit Price: $1.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 72,059
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V221P

DigiKey Part Number
10-EEE-FN1V221PTR-ND - Tape & Reel (TR)
10-EEE-FN1V221PCT-ND - Cut Tape (CT)
10-EEE-FN1V221PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V221P
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V221P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V221GPPanasonic Industry84PCE4321CT-ND$1.66000Direct
EEE-FK1V221ALPanasonic Industry55510-EEE-FK1V221ALCT-ND$1.59000Parametric Equivalent
EEE-FK1V221APPanasonic Industry0PCE4428CT-ND$1.40000Parametric Equivalent
EEE-FK1V221GLPanasonic Industry60410-EEE-FK1V221GLCT-ND$1.69000Parametric Equivalent
EEE-FK1V221PPanasonic Industry133PCE3839CT-ND$1.30000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.87500$48.75
50$3.68320$184.16
100$3.30670$330.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.60852$1,304.26
1,000$2.40758$2,407.58
1,500$2.30607$3,459.11
2,500$2.19297$5,482.42
3,500$2.12646$7,442.61
5,000$2.06220$10,311.00
Manufacturers Standard Package