
EEE-FN1K470UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K470ULTR-ND - Tape & Reel (TR) 10-EEE-FN1K470ULCT-ND - Cut Tape (CT) 10-EEE-FN1K470ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K470UL |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K470UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.62400 | $56.24 |
| 50 | $4.27680 | $213.84 |
| 100 | $3.84930 | $384.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05528 | $1,527.64 |
| 1,000 | $2.82737 | $2,827.37 |
| 1,500 | $2.71233 | $4,068.50 |
| 2,500 | $2.58405 | $6,460.12 |
| 3,500 | $2.50861 | $8,780.14 |
| 5,000 | $2.43578 | $12,178.90 |

