EEE-FN1H221L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 4,743
Unit Price: $8.88000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1H221L

DigiKey Part Number
10-EEE-FN1H221LTR-ND - Tape & Reel (TR)
10-EEE-FN1H221LCT-ND - Cut Tape (CT)
10-EEE-FN1H221LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1H221L
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1H221L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
435.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.72200$57.22
50$4.35420$217.71
100$3.92080$392.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.11446$1,557.23
1,000$2.88312$2,883.12
1,500$2.76631$4,149.47
2,500$2.63604$6,590.10
3,500$2.55949$8,958.22
5,000$2.48554$12,427.70
Manufacturers Standard Package