470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1E471UL

DigiKey Part Number
10-EEE-FN1E471ULTR-ND - Tape & Reel (TR)
10-EEE-FN1E471ULCT-ND - Cut Tape (CT)
10-EEE-FN1E471ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1E471UL
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1E471UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.62400$56.24
50$4.27680$213.84
100$3.84930$384.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.05528$1,527.64
1,000$2.82737$2,827.37
1,500$2.71233$4,068.50
2,500$2.58405$6,460.12
3,500$2.50861$8,780.14
5,000$2.43578$12,178.90
Manufacturers Standard Package