
EEE-FN1E100R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E100RTR-ND - Tape & Reel (TR) 10-EEE-FN1E100RCT-ND - Cut Tape (CT) 10-EEE-FN1E100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E100R |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.54400 | $77.20 |
| 100 | $1.36560 | $136.56 |
| 500 | $1.05892 | $529.46 |
| 1,000 | $0.96192 | $961.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86503 | $1,730.06 |
| 4,000 | $0.79911 | $3,196.44 |
| 6,000 | $0.76585 | $4,595.10 |
| 10,000 | $0.72876 | $7,287.60 |
| 14,000 | $0.70696 | $9,897.44 |
| 20,000 | $0.68590 | $13,718.00 |

