
EEE-FN1C221XP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C221XPTR-ND - Tape & Reel (TR) 10-EEE-FN1C221XPCT-ND - Cut Tape (CT) 10-EEE-FN1C221XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C221XP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C221XP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.46100 | $34.61 |
| 50 | $2.58480 | $129.24 |
| 100 | $2.30700 | $230.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.66513 | $1,498.62 |
| 1,800 | $1.53792 | $2,768.26 |
| 2,700 | $1.47372 | $3,979.04 |
| 4,500 | $1.40213 | $6,309.59 |
| 6,300 | $1.36006 | $8,568.38 |
| 9,000 | $1.31940 | $11,874.60 |

