
EEE-FN1A221UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A221UVTR-ND - Tape & Reel (TR) 10-EEE-FN1A221UVCT-ND - Cut Tape (CT) 10-EEE-FN1A221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A221UV |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A221UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.53600 | $65.36 |
| 50 | $4.99860 | $249.93 |
| 100 | $4.51030 | $451.03 |
| 500 | $3.67074 | $1,835.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34368 | $3,343.68 |
| 2,000 | $3.12787 | $6,255.74 |
| 3,000 | $3.01902 | $9,057.06 |
| 5,000 | $2.89763 | $14,488.15 |
| 7,000 | $2.82631 | $19,784.17 |
| 10,000 | $2.75741 | $27,574.10 |

