
EEE-FN1A221UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A221ULTR-ND - Tape & Reel (TR) 10-EEE-FN1A221ULCT-ND - Cut Tape (CT) 10-EEE-FN1A221ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A221UL |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A221UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.14100 | $31.41 |
| 50 | $2.33660 | $116.83 |
| 100 | $2.08170 | $208.17 |
| 500 | $1.64150 | $820.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47502 | $1,475.02 |
| 2,000 | $1.36157 | $2,723.14 |
| 3,000 | $1.30431 | $3,912.93 |
| 5,000 | $1.24048 | $6,202.40 |
| 7,000 | $1.20295 | $8,420.65 |
| 10,000 | $1.16668 | $11,666.80 |

