
EEE-FN0J331XP | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J331XPTR-ND - Tape & Reel (TR) 10-EEE-FN0J331XPCT-ND - Cut Tape (CT) 10-EEE-FN0J331XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J331XP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J331XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.48940 | $124.47 |
| 100 | $2.22230 | $222.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.34997 | $1,214.97 |
| 1,800 | $1.30252 | $2,344.54 |
| 2,700 | $1.28733 | $3,475.79 |
| 4,500 | $1.27134 | $5,721.03 |
| 6,300 | $1.25837 | $7,927.73 |
| 9,000 | $1.25402 | $11,286.18 |
| 10,800 | $1.24343 | $13,429.04 |
| 21,600 | $1.23463 | $26,668.01 |
| 22,500 | $1.23114 | $27,700.65 |

