
EEE-FN0J101R | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J101RTR-ND - Tape & Reel (TR) 10-EEE-FN0J101RCT-ND - Cut Tape (CT) 10-EEE-FN0J101RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J101R |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J101R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.77740 | $88.87 |
| 100 | $1.57690 | $157.69 |
| 500 | $1.22960 | $614.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09930 | $1,099.30 |
| 2,000 | $1.00968 | $2,019.36 |
| 3,000 | $0.96444 | $2,893.32 |
| 5,000 | $0.91400 | $4,570.00 |
| 7,000 | $0.88433 | $6,190.31 |
| 10,000 | $0.85566 | $8,556.60 |

