68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKV680XAL

DigiKey Part Number
10-EEE-FKV680XALTR-ND - Tape & Reel (TR)
10-EEE-FKV680XALCT-ND - Cut Tape (CT)
10-EEE-FKV680XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKV680XAL
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKV680XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.02900$40.29
50$3.02220$151.11
100$2.70410$270.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.96960$1,772.64
1,800$1.82426$3,283.67
2,700$1.75094$4,727.54
4,500$1.66913$7,511.09
6,300$1.62106$10,212.68
9,000$1.57462$14,171.58
Manufacturers Standard Package