
EEE-FKJ331XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FKJ331XALTR-ND - Tape & Reel (TR) 10-EEE-FKJ331XALCT-ND - Cut Tape (CT) 10-EEE-FKJ331XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKJ331XAL |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKJ331XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.02900 | $40.29 |
| 50 | $3.02220 | $151.11 |
| 100 | $2.70410 | $270.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.96960 | $1,772.64 |
| 1,800 | $1.82426 | $3,283.67 |
| 2,700 | $1.75094 | $4,727.54 |
| 4,500 | $1.66913 | $7,511.09 |
| 6,300 | $1.62106 | $10,212.68 |
| 9,000 | $1.57462 | $14,171.58 |

