82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKH820XSL

DigiKey Part Number
10-EEE-FKH820XSLTR-ND - Tape & Reel (TR)
10-EEE-FKH820XSLCT-ND - Cut Tape (CT)
10-EEE-FKH820XSLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKH820XSL
Description
CAP ALUM 82UF 20% 50V SMD
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKH820XSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
126.75 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
195 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKH820XSPPanasonic Industry3,492P18965CT-ND$6.66000Parametric Equivalent
EEE-FNH820XULPanasonic Industry94110-EEE-FNH820XULCT-ND$6.33000Parametric Equivalent
EEE-FNH820XUPPanasonic Industry3,82310-EEE-FNH820XUPCT-ND$6.17000Parametric Equivalent
In-Stock: 1,800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.33300$43.33
50$3.26400$163.20
100$2.92360$292.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.13878$1,924.90
1,800$1.98367$3,570.61
2,700$1.90535$5,144.45
4,500$1.81808$8,181.36
6,300$1.76677$11,130.65
9,000$1.71722$15,454.98
Manufacturers Standard Package