
EEE-FKE151XSP | |
|---|---|
DigiKey Part Number | P18955TR-ND - Tape & Reel (TR) P18955CT-ND - Cut Tape (CT) P18955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE151XSP |
Description | CAP ALUM 150UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE151XSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.17700 | $41.77 |
| 50 | $3.13740 | $156.87 |
| 100 | $2.80850 | $280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.04971 | $1,844.74 |
| 1,800 | $1.89976 | $3,419.57 |
| 2,700 | $1.82405 | $4,924.93 |
| 4,500 | $1.73965 | $7,828.42 |
| 6,300 | $1.69004 | $10,647.25 |
| 9,000 | $1.64210 | $14,778.90 |

