
EEE-FK2A330V | |
|---|---|
DigiKey Part Number | P124612TR-ND - Tape & Reel (TR) P124612CT-ND - Cut Tape (CT) P124612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A330V |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A330V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A330L | Panasonic Industry | 1,000 | 10-EEE-FK2A330LCT-ND | $9.37000 | Parametric Equivalent |
| EEE-FK2A330P | Panasonic Industry | 13,087 | PCE3846CT-ND | $8.63000 | Parametric Equivalent |
| EEE-FN2A330L | Panasonic Industry | 945 | 10-EEE-FN2A330LCT-ND | $8.96000 | Parametric Equivalent |
| EEE-FN2A330P | Panasonic Industry | 65 | 10-EEE-FN2A330PCT-ND | $8.63000 | Parametric Equivalent |
| UCD2A330MNL1GS | Nichicon | 1,313 | 493-6435-1-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.46300 | $94.63 |
| 50 | $7.33860 | $366.93 |
| 100 | $6.66680 | $666.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.41056 | $2,705.28 |
| 1,000 | $5.05359 | $5,053.59 |
| 1,500 | $4.87349 | $7,310.24 |
| 2,500 | $4.67267 | $11,681.68 |
| 3,500 | $4.55464 | $15,941.24 |
| 5,000 | $4.44068 | $22,203.40 |

