22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A220L

DigiKey Part Number
10-EEE-FK2A220LTR-ND - Tape & Reel (TR)
10-EEE-FK2A220LCT-ND - Cut Tape (CT)
10-EEE-FK2A220LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A220L
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A220L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
130 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK2A220PPanasonic Industry3,816PCE3845CT-ND$7.48000Parametric Equivalent
EEE-FN2A220LPanasonic Industry1,09110-EEE-FN2A220LCT-ND$7.97000Parametric Equivalent
EEE-FN2A220PPanasonic Industry3,51610-EEE-FN2A220PCT-ND$7.73000Parametric Equivalent
AFK226M2AF24VT-FCornell Dubilier Knowles6338-4233-1-ND$38.72000Parametric Equivalent
AHA226M2AF24T-FCornell Dubilier Knowles500338-AHA226M2AF24T-FCT-ND$13.48000Parametric Equivalent
In-Stock: 303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.47600$54.76
50$4.16000$208.00
100$3.74240$374.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.96746$1,483.73
1,000$2.74475$2,744.75
1,500$2.63236$3,948.54
2,500$2.50700$6,267.50
3,500$2.43333$8,516.66
5,000$2.36214$11,810.70
Manufacturers Standard Package