
EEE-FK1V680XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V680XVTR-ND - Tape & Reel (TR) 10-EEE-FK1V680XVCT-ND - Cut Tape (CT) 10-EEE-FK1V680XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V680XV |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V680XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.93900 | $69.39 |
| 50 | $5.31440 | $265.72 |
| 100 | $4.80140 | $480.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.61033 | $3,249.30 |
| 1,800 | $3.37671 | $6,078.08 |
| 2,700 | $3.25885 | $8,798.89 |
| 4,500 | $3.12748 | $14,073.66 |
| 6,300 | $3.05026 | $19,216.64 |
| 9,000 | $2.97569 | $26,781.21 |

