
EEE-FK1V390SR | |
|---|---|
DigiKey Part Number | PCE5159TR-ND - Tape & Reel (TR) PCE5159CT-ND - Cut Tape (CT) PCE5159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V390SR |
Description | CAP ALUM 39UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V390SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.13260 | $106.63 |
| 100 | $1.89670 | $189.67 |
| 500 | $1.48990 | $744.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33657 | $1,336.57 |
| 2,000 | $1.23175 | $2,463.50 |
| 3,000 | $1.17883 | $3,536.49 |
| 5,000 | $1.11980 | $5,599.00 |
| 7,000 | $1.08511 | $7,595.77 |
| 10,000 | $1.05159 | $10,515.90 |

