
EEE-FK1V271SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V271SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V271SLCT-ND - Cut Tape (CT) 10-EEE-FK1V271SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V271SL |
Description | CAP ALUM 270UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V271SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V271SP | Panasonic Industry | 702 | P18962CT-ND | $9.21000 | Parametric Equivalent |
| EEE-FN1V271UL | Panasonic Industry | 1,001 | 10-EEE-FN1V271ULCT-ND | $8.88000 | Parametric Equivalent |
| EEE-FN1V271UP | Panasonic Industry | 1,031 | 10-EEE-FN1V271UPCT-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.10900 | $61.09 |
| 50 | $4.66000 | $233.00 |
| 100 | $4.20040 | $420.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.34616 | $1,673.08 |
| 1,000 | $3.10115 | $3,101.15 |
| 1,500 | $2.97750 | $4,466.25 |
| 2,500 | $2.83971 | $7,099.28 |
| 3,500 | $2.75867 | $9,655.34 |
| 5,000 | $2.68041 | $13,402.05 |

