
EEE-FK1V221AV | |
|---|---|
DigiKey Part Number | P124714TR-ND - Tape & Reel (TR) P124714CT-ND - Cut Tape (CT) P124714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221AV |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.55000 | $85.50 |
| 50 | $6.60520 | $330.26 |
| 100 | $5.99020 | $599.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.84082 | $2,420.41 |
| 1,000 | $4.51336 | $4,513.36 |
| 1,500 | $4.34819 | $6,522.28 |
| 2,500 | $4.16402 | $10,410.05 |
| 3,500 | $4.05583 | $14,195.41 |
| 5,000 | $3.95129 | $19,756.45 |

