
EEE-FK1V151GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V151GLTR-ND - Tape & Reel (TR) 10-EEE-FK1V151GLCT-ND - Cut Tape (CT) 10-EEE-FK1V151GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V151GL |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V151GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.07600 | $60.76 |
| 50 | $4.63360 | $231.68 |
| 100 | $4.17650 | $417.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32610 | $1,663.05 |
| 1,000 | $3.08232 | $3,082.32 |
| 1,500 | $2.95925 | $4,438.88 |
| 2,500 | $2.82208 | $7,055.20 |
| 3,500 | $2.74145 | $9,595.07 |
| 5,000 | $2.66355 | $13,317.75 |

