
EEE-FK1K220P | |
|---|---|
DigiKey Part Number | PCE3828TR-ND - Tape & Reel (TR) PCE3828CT-ND - Cut Tape (CT) PCE3828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K220P |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K220L | Panasonic Industry | 1,522 | 10-EEE-FK1K220LCT-ND | $1.05000 | Parametric Equivalent |
| EEE-FK2A220L | Panasonic Industry | 303 | 10-EEE-FK2A220LCT-ND | $1.05000 | Parametric Equivalent |
| EEE-FN1K220L | Panasonic Industry | 500 | 10-EEE-FN1K220LCT-ND | $0.82000 | Parametric Equivalent |
| EEE-FN1K220P | Panasonic Industry | 2,807 | 10-EEE-FN1K220PCT-ND | $0.94000 | Parametric Equivalent |
| EEE-FN2A220L | Panasonic Industry | 1,091 | 10-EEE-FN2A220LCT-ND | $0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.27000 | $52.70 |
| 50 | $3.99720 | $199.86 |
| 100 | $3.59280 | $359.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.84398 | $1,421.99 |
| 1,000 | $2.62866 | $2,628.66 |
| 1,500 | $2.52000 | $3,780.00 |
| 2,500 | $2.39880 | $5,997.00 |
| 3,500 | $2.32755 | $8,146.43 |
| 5,000 | $2.25873 | $11,293.65 |

