
EEE-FK1J680UP | |
|---|---|
DigiKey Part Number | PCE4307TR-ND - Tape & Reel (TR) PCE4307CT-ND - Cut Tape (CT) PCE4307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680UP |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.80100 | $48.01 |
| 50 | $3.62560 | $181.28 |
| 100 | $3.25490 | $325.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.56576 | $1,282.88 |
| 1,000 | $2.36746 | $2,367.46 |
| 1,500 | $2.26733 | $3,400.99 |
| 2,500 | $2.15568 | $5,389.20 |
| 3,500 | $2.09002 | $7,315.07 |
| 5,000 | $2.02662 | $10,133.10 |

