
EEE-FK1J680UL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J680ULTR-ND - Tape & Reel (TR) 10-EEE-FK1J680ULCT-ND - Cut Tape (CT) 10-EEE-FK1J680ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680UL |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.71400 | $57.14 |
| 50 | $4.34580 | $217.29 |
| 100 | $3.91260 | $391.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.10772 | $1,553.86 |
| 1,000 | $2.87679 | $2,876.79 |
| 1,500 | $2.76018 | $4,140.27 |
| 2,500 | $2.63016 | $6,575.40 |
| 3,500 | $2.55371 | $8,937.99 |
| 5,000 | $2.47988 | $12,399.40 |

