
EEE-FK1J680P | |
|---|---|
DigiKey Part Number | PCE3825TR-ND - Tape & Reel (TR) PCE3825CT-ND - Cut Tape (CT) PCE3825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680P |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.96900 | $59.69 |
| 50 | $4.54820 | $227.41 |
| 100 | $4.09760 | $409.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.26064 | $1,630.32 |
| 1,000 | $3.02066 | $3,020.66 |
| 1,500 | $2.89956 | $4,349.34 |
| 2,500 | $2.76453 | $6,911.33 |
| 3,500 | $2.68512 | $9,397.92 |
| 5,000 | $2.60844 | $13,042.20 |

