
EEE-FK1J4R7R | |
|---|---|
DigiKey Part Number | PCE3824TR-ND - Tape & Reel (TR) PCE3824CT-ND - Cut Tape (CT) PCE3824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J4R7R |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.59800 | $25.98 |
| 50 | $1.92060 | $96.03 |
| 100 | $1.70600 | $170.60 |
| 500 | $1.33434 | $667.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19475 | $1,194.75 |
| 2,000 | $1.09893 | $2,197.86 |
| 3,000 | $1.05054 | $3,151.62 |
| 5,000 | $0.99659 | $4,982.95 |
| 7,000 | $0.96488 | $6,754.16 |
| 10,000 | $0.93423 | $9,342.30 |

