
EEE-FK1J220L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J220LTR-ND - Tape & Reel (TR) 10-EEE-FK1J220LCT-ND - Cut Tape (CT) 10-EEE-FK1J220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220L |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.48100 | $44.81 |
| 50 | $3.37580 | $168.79 |
| 100 | $3.02630 | $302.63 |
| 500 | $2.42304 | $1,211.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19185 | $2,191.85 |
| 2,000 | $2.03667 | $4,073.34 |
| 3,000 | $1.95833 | $5,874.99 |
| 5,000 | $1.87102 | $9,355.10 |
| 7,000 | $1.81970 | $12,737.90 |
| 10,000 | $1.77011 | $17,701.10 |

