
EEE-FK1H470V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470VTR-ND - Tape & Reel (TR) 10-EEE-FK1H470VCT-ND - Cut Tape (CT) 10-EEE-FK1H470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470V |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.73100 | $87.31 |
| 50 | $6.74820 | $337.41 |
| 100 | $6.12170 | $612.17 |
| 500 | $5.04406 | $2,522.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.61826 | $4,618.26 |
| 2,000 | $4.34149 | $8,682.98 |
| 3,000 | $4.20182 | $12,605.46 |
| 5,000 | $4.04621 | $20,231.05 |
| 7,000 | $3.95475 | $27,683.25 |
| 10,000 | $3.86642 | $38,664.20 |

