
EEE-FK1H221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221VTR-ND - Tape & Reel (TR) 10-EEE-FK1H221VCT-ND - Cut Tape (CT) 10-EEE-FK1H221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221V |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.24900 | $92.49 |
| 50 | $7.16920 | $358.46 |
| 100 | $6.51140 | $651.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.27952 | $2,639.76 |
| 1,000 | $4.92928 | $4,929.28 |
| 1,500 | $4.75252 | $7,128.78 |
| 2,500 | $4.55553 | $11,388.83 |
| 3,500 | $4.43975 | $15,539.12 |
| 5,000 | $4.32791 | $21,639.55 |

