
EEE-FK1H181SP | |
|---|---|
DigiKey Part Number | P18966TR-ND - Tape & Reel (TR) P18966CT-ND - Cut Tape (CT) P18966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H181SP |
Description | CAP ALUM 180UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H181SP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1H181UL | Panasonic Industry | 0 | 10-EEE-FN1H181ULCT-ND | $8.88000 | Parametric Equivalent |
| EEE-FN1H181UP | Panasonic Industry | 3,297 | 10-EEE-FN1H181UPCT-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.87800 | $58.78 |
| 50 | $4.47420 | $223.71 |
| 100 | $4.02940 | $402.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20442 | $1,602.21 |
| 1,000 | $2.96780 | $2,967.80 |
| 1,500 | $2.84831 | $4,272.47 |
| 2,500 | $2.71507 | $6,787.67 |
| 3,500 | $2.63680 | $9,228.80 |
| 5,000 | $2.56115 | $12,805.75 |

