
EEE-FK1E330AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E330ALTR-ND - Tape & Reel (TR) 10-EEE-FK1E330ALCT-ND - Cut Tape (CT) 10-EEE-FK1E330ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E330AL |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E330AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.36280 | $118.14 |
| 100 | $2.10550 | $210.55 |
| 500 | $1.66108 | $830.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49286 | $1,492.86 |
| 2,000 | $1.37834 | $2,756.68 |
| 3,000 | $1.32054 | $3,961.62 |
| 5,000 | $1.25608 | $6,280.40 |
| 7,000 | $1.21818 | $8,527.26 |
| 10,000 | $1.18157 | $11,815.70 |

