
EEE-FK1E101SV | |
|---|---|
DigiKey Part Number | P124680TR-ND - Tape & Reel (TR) P124680CT-ND - Cut Tape (CT) P124680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101SV |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.66800 | $66.68 |
| 50 | $5.09900 | $254.95 |
| 100 | $4.60400 | $460.40 |
| 500 | $3.75000 | $1,875.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41710 | $3,417.10 |
| 2,000 | $3.19759 | $6,395.18 |
| 3,000 | $3.08687 | $9,260.61 |
| 5,000 | $2.96346 | $14,817.30 |
| 7,000 | $2.89093 | $20,236.51 |
| 10,000 | $2.82086 | $28,208.60 |

