
EEE-FK1E100AR | |
|---|---|
DigiKey Part Number | PCE4407TR-ND - Tape & Reel (TR) PCE4407CT-ND - Cut Tape (CT) PCE4407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.75440 | $87.72 |
| 100 | $1.55550 | $155.55 |
| 500 | $1.21218 | $606.09 |
| 1,000 | $1.10374 | $1,103.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99497 | $1,989.94 |
| 4,000 | $0.92130 | $3,685.20 |
| 6,000 | $0.88414 | $5,304.84 |
| 10,000 | $0.84270 | $8,427.00 |
| 14,000 | $0.81834 | $11,456.76 |
| 20,000 | $0.79481 | $15,896.20 |

