
EEE-FK1C680AV | |
|---|---|
DigiKey Part Number | P124677TR-ND - Tape & Reel (TR) P124677CT-ND - Cut Tape (CT) P124677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C680AV |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C680AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47900 | $64.79 |
| 50 | $4.95260 | $247.63 |
| 100 | $4.46920 | $446.92 |
| 500 | $3.63572 | $1,817.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.31129 | $3,311.29 |
| 2,000 | $3.09712 | $6,194.24 |
| 3,000 | $2.98906 | $8,967.18 |
| 5,000 | $2.86860 | $14,343.00 |
| 7,000 | $2.79781 | $19,584.67 |
| 10,000 | $2.72942 | $27,294.20 |

