
EEE-FK1C221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C221ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C221ALCT-ND - Cut Tape (CT) 10-EEE-FK1C221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221AL |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.50240 | $175.12 |
| 100 | $3.14140 | $314.14 |
| 500 | $2.51940 | $1,259.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28056 | $2,280.56 |
| 2,000 | $2.12041 | $4,240.82 |
| 3,000 | $2.03959 | $6,118.77 |
| 5,000 | $1.94953 | $9,747.65 |
| 7,000 | $1.89658 | $13,276.06 |
| 10,000 | $1.84542 | $18,454.20 |

