
EEE-FK1C220R | |
|---|---|
DigiKey Part Number | PCE3785TR-ND - Tape & Reel (TR) PCE3785CT-ND - Cut Tape (CT) PCE3785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.67880 | $83.94 |
| 100 | $1.48730 | $148.73 |
| 500 | $1.15676 | $578.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03303 | $1,033.03 |
| 2,000 | $0.94786 | $1,895.72 |
| 3,000 | $0.90480 | $2,714.40 |
| 5,000 | $0.85683 | $4,284.15 |
| 7,000 | $0.82860 | $5,800.20 |
| 10,000 | $0.80133 | $8,013.30 |

