
EEE-FK1C101AP | |
|---|---|
DigiKey Part Number | PCE4400TR-ND - Tape & Reel (TR) PCE4400CT-ND - Cut Tape (CT) PCE4400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.08300 | $30.83 |
| 50 | $2.29540 | $114.77 |
| 100 | $2.04470 | $204.47 |
| 500 | $1.61142 | $805.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44748 | $1,447.48 |
| 2,000 | $1.33575 | $2,671.50 |
| 3,000 | $1.27932 | $3,837.96 |
| 5,000 | $1.21644 | $6,082.20 |
| 7,000 | $1.17947 | $8,256.29 |
| 10,000 | $1.14374 | $11,437.40 |

