
EEE-FK1A330R | |
|---|---|
DigiKey Part Number | PCE3777TR-ND - Tape & Reel (TR) PCE3777CT-ND - Cut Tape (CT) PCE3777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A330R |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.49900 | $24.99 |
| 50 | $1.84820 | $92.41 |
| 100 | $1.64100 | $164.10 |
| 500 | $1.28140 | $640.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14649 | $1,146.49 |
| 2,000 | $1.05375 | $2,107.50 |
| 3,000 | $1.00697 | $3,020.91 |
| 5,000 | $0.95476 | $4,773.80 |
| 7,000 | $0.92408 | $6,468.56 |
| 10,000 | $0.89443 | $8,944.30 |

