
EEE-FK1A220R | |
|---|---|
DigiKey Part Number | PCE3774TR-ND - Tape & Reel (TR) PCE3774CT-ND - Cut Tape (CT) PCE3774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A220R |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.61140 | $80.57 |
| 100 | $1.42810 | $142.81 |
| 500 | $1.10876 | $554.38 |
| 1,000 | $1.00804 | $1,008.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90725 | $1,814.50 |
| 4,000 | $0.83880 | $3,355.20 |
| 6,000 | $0.80426 | $4,825.56 |
| 10,000 | $0.76573 | $7,657.30 |
| 14,000 | $0.74308 | $10,403.12 |
| 20,000 | $0.72121 | $14,424.20 |

