
EEE-FK1A102AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A102ALTR-ND - Tape & Reel (TR) 10-EEE-FK1A102ALCT-ND - Cut Tape (CT) 10-EEE-FK1A102ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A102AL |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A102AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.42900 | $64.29 |
| 50 | $4.91320 | $245.66 |
| 100 | $4.43220 | $443.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.53870 | $1,769.35 |
| 1,000 | $3.28260 | $3,282.60 |
| 1,500 | $3.15344 | $4,730.16 |
| 2,500 | $3.00936 | $7,523.40 |
| 3,500 | $2.92469 | $10,236.42 |
| 5,000 | $2.84288 | $14,214.40 |

