
EEE-FK0J221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J221VTR-ND - Tape & Reel (TR) 10-EEE-FK0J221VCT-ND - Cut Tape (CT) 10-EEE-FK0J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J221V |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.31400 | $63.14 |
| 50 | $4.81780 | $240.89 |
| 100 | $4.34510 | $434.51 |
| 500 | $3.53048 | $1,765.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21395 | $3,213.95 |
| 2,000 | $3.00463 | $6,009.26 |
| 3,000 | $2.89904 | $8,697.12 |
| 5,000 | $2.78133 | $13,906.65 |
| 7,000 | $2.71216 | $18,985.12 |
| 10,000 | $2.64536 | $26,453.60 |

