220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J221AP

DigiKey Part Number
PCE4378TR-ND - Tape & Reel (TR)
PCE4378CT-ND - Cut Tape (CT)
PCE4378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J221AP
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J221AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,320
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44748$1,447.48
2,000$1.33575$2,671.50
3,000$1.27932$3,837.96
5,000$1.21644$6,082.20
7,000$1.17947$8,256.29
10,000$1.14374$11,437.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.07200$20.72
50$1.54720$77.36
100$1.39030$139.03
500$1.14344$571.72
Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.08300$30.83
50$2.29540$114.77
100$2.04470$204.47
500$1.61142$805.71
* All Digi-Reel orders will add a $55.00 reeling fee.