100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J101AL

DigiKey Part Number
10-EEE-FK0J101ALTR-ND - Tape & Reel (TR)
10-EEE-FK0J101ALCT-ND - Cut Tape (CT)
10-EEE-FK0J101ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J101AL
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J101AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.17300$31.73
50$2.36280$118.14
100$2.10550$210.55
500$1.66108$830.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49286$1,492.86
2,000$1.37834$2,756.68
3,000$1.32054$3,961.62
5,000$1.25608$6,280.40
7,000$1.21818$8,527.26
10,000$1.18157$11,815.70
Manufacturers Standard Package