
EEE-FH2A220L | |
|---|---|
DigiKey Part Number | 10-EEE-FH2A220LTR-ND - Tape & Reel (TR) 10-EEE-FH2A220LCT-ND - Cut Tape (CT) 10-EEE-FH2A220LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH2A220L |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.12000 | $71.20 |
| 50 | $5.79940 | $289.97 |
| 100 | $5.25110 | $525.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.38830 | $2,194.15 |
| 1,000 | $4.08510 | $4,085.10 |
| 1,500 | $3.93213 | $5,898.19 |
| 2,500 | $3.76157 | $9,403.92 |
| 3,500 | $3.66132 | $12,814.62 |
| 5,000 | $3.56450 | $17,822.50 |

